Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040320047
Order Code2431478
Product RangeWE-LQS Series
Technical Datasheet
1,930 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.813 |
50+ | € 0.651 |
250+ | € 0.599 |
500+ | € 0.556 |
1000+ | € 0.518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040320047
Order Code2431478
Product RangeWE-LQS Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.8A
Product RangeWE-LQS Series
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
2.8A
DC Resistance Max
0.018ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability