Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270151
Order Code2082496
Product RangeWE-TOF Series
Technical Datasheet
255 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.390 |
5+ | € 4.350 |
10+ | € 4.300 |
20+ | € 4.290 |
40+ | € 4.270 |
63+ | € 4.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270151
Order Code2082496
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter34.6mm
Product Length12.7mm
Inner Diameter20.8mm
Frequency Min-
Frequency Max-
Impedance416ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270151 is a suppression toroidal Ferrite made of NiZn, a material which works in a broadband frequency range. This WE-TOF EMI ferrite core is applicable for 26AWG cable.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
34.6mm
Inner Diameter
20.8mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
12.7mm
Frequency Min
-
Impedance
416ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03854
Product traceability