Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270044
Order Code2082483
Product RangeWE-AFB Series
Technical Datasheet
202 In Stock
60 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.660 |
5+ | € 7.550 |
10+ | € 7.380 |
20+ | € 7.220 |
40+ | € 7.060 |
60+ | € 6.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270044
Order Code2082483
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter15.85mm
Product Length50.8mm
Inner Diameter7.93mm
Frequency Min-
Frequency Max-
Impedance805ohm
Product RangeWE-AFB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270044 is a suppression axial Ferrite Bead made of NiZn, a material which works in a broadband frequency range. This WE-AFB EMI ferrite bead is applicable for 26AWG cable.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
15.85mm
Inner Diameter
7.93mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
50.8mm
Frequency Min
-
Impedance
805ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03794
Product traceability