Print Page
Image is for illustrative purposes only. Please refer to product description.
1,418 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.988 |
10+ | € 0.732 |
100+ | € 0.681 |
500+ | € 0.588 |
1000+ | € 0.503 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694108301002
Order Code2472153
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating30V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
694108301002 is a 5A black through-hole right angle Power Jack, stamped contacts. This WR-DC series power jack with copper alloy contacts, PA66 insulator.
- 30VDC voltage rating
- 2.5mm inner diameter
- 6.4mm outer diameter
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
30V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017