Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.030 |
10+ | € 1.530 |
100+ | € 1.270 |
250+ | € 1.260 |
500+ | € 1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694108105102
Order Code2472151
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 694108105102 is a right angled DC Power Jack with surface-mount contact termination, pegs, copper alloy stamped contact and PA 9T insulator, gold-plated centre pin, tin-plated centre pin terminal, shunt terminal and tin spring, 5A/24VDC rated. This connector is ideal for PCB mount. JEDEC lead-free reflow soldering process. This jack connector is designed and developed with the intention for use in general electronics equipments.
- <gt/>100MΩ Insulation resistance
- 50mΩ Maximum contact resistance
- Black colour
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
6.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021