Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694102107102
Order Code3583874
Product RangeWR-DC
Technical Datasheet
133 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.440 |
12+ | € 1.250 |
37+ | € 1.200 |
100+ | € 1.120 |
250+ | € 1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694102107102
Order Code3583874
Product RangeWR-DC
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter1.05mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter3.9mm
Voltage Rating18V
Product RangeWR-DC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.05mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
18V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
3.9mm
Product Range
WR-DC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069