Print Page
Image is for illustrative purposes only. Please refer to product description.
941 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.090 |
10+ | € 0.927 |
100+ | € 0.852 |
500+ | € 0.684 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694101308002
Order Code2472139
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter0.65mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter2.8mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 694101308002 is a right-angled DC Power Jack with through-hole contact termination, copper alloy stamped contact and PA 66 insulator, gold-plated centre pin, tin-plated shunt terminal and tin spring, 2A/12VDC rated. This connector is ideal for PCB mount. JEDEC lead-free wave soldering process. This jack connector is designed and developed with the intention for use in general electronics equipments.
- <gt/>100MΩ Insulation resistance
- 50mΩ Maximum contact resistance
- Black colour
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
0.65mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
2.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004