Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686716141001
Order Code3764816
Product RangeWR-FFC
Technical Datasheet
90 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.840 |
| 10+ | € 4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686716141001
Order Code3764816
Product RangeWR-FFC
Technical Datasheet
No. of Cores16Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial13.8"
Cable Length - Metric350mm
Jacket ColourWhite
Product RangeWR-FFC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Cores
16Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
350mm
Product Range
WR-FFC
Pitch Spacing
1mm
Cable Length - Imperial
13.8"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001