Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649004113322
Order Code1841222
Product RangeWR-MPC4
Technical Datasheet
240 In Stock
1,400 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.267 |
100+ | € 0.193 |
500+ | € 0.169 |
1000+ | € 0.166 |
2500+ | € 0.162 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649004113322
Order Code1841222
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithWR-MPC4 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 649004113322 is a 4-position Female Housing made of polyamide 66. It is suitable for use with WR-MPC4 socket contacts.
- UL94V-0 Flammability
- 9A Current per contact
- 1000MΩ Insulation resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
WR-MPC4
No. of Positions
4Ways
For Use With
WR-MPC4 Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 649004113322
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072