Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61204023021
Order Code2356313
Product RangeWR-BHD Series
Technical Datasheet
493 In Stock
510 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.460 |
10+ | € 0.936 |
100+ | € 0.673 |
500+ | € 0.660 |
1000+ | € 0.646 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61204023021
Order Code2356313
Product RangeWR-BHD Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeWR-BHD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61204023021 is a 40-way 2-row black female IDC Connector with strain relief, stamped contacts, 2.54mm pitch. This WR-BHD series connector with gold-plated copper alloy contacts, PBT insulator. It mates with 6120xx21621, 6120xx21721, 6120xx22021, 6120xx22121, 6120xx22821, 6120xx22921, 6120xx235121, 6120xx25821, 6120xx25921 and 6391xx15521.
- 1A Current rating
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- Used with 600600282800 tool
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Contact Material
Copper
Product Range
WR-BHD Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00596
Product traceability