Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463092691402
Order Code4292785
Product RangeWS-MITV Series
Technical Datasheet
142 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.780 |
| 5+ | € 2.710 |
| 10+ | € 2.630 |
| 20+ | € 2.560 |
| 50+ | € 2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463092691402
Order Code4292785
Product RangeWS-MITV Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin, Right Angle
Contact Current Max2A
Contact Voltage DC Nom30V
Product RangeWS-MITV Series
Contact Voltage AC Nom-
Operating Force Max80gf
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WS-MITV THT terminal with lever, right angle operation micro switch
- PBT actuator material, UL94 V-0 actuator flammability rating
- PBT frame material, UL94 V-0 frame flammability rating
- Silver moveable contact material, silver stationary contact material
- Copper alloy terminal material, silver terminal plating
- SPDT schematic, 10000 cycles electrical life, E483308 UL approval
- Contact resistance is 30mohm maximum, dimension is 2.8 x 5.8mm
- Contact resistance after life test is 1 ohm maximum
- Insulation resistance is 100Mohm minimum at (500VDC)
- Operating temperature range from -40°C to +85°C
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
WS-MITV Series
Operating Force Max
80gf
Microswitch Actuator
Straight Lever
Switch Terminals
PC Pin, Right Angle
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001