Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404016015
Order Code3779093
Product RangeWE-TINS
Technical Datasheet
34 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.840 |
5+ | € 30.370 |
10+ | € 29.380 |
20+ | € 28.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404016015
Order Code3779093
Product RangeWE-TINS
Technical Datasheet
Thermal Conductivity1.6W/m.K
Insulator Body MaterialFibreglass, Silicone Rubber
Conductive MaterialSilicone, Fibreglass
Thickness0.23mm
Thermal Impedance-
Dielectric Strength5.5kV/mm
External Length300mm
External Width300mm
Product RangeWE-TINS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
1.6W/m.K
Conductive Material
Silicone, Fibreglass
Thermal Impedance
-
External Length
300mm
Product Range
WE-TINS
Insulator Body Material
Fibreglass, Silicone Rubber
Thickness
0.23mm
Dielectric Strength
5.5kV/mm
External Width
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052