register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.350 |
Product Information
Product Overview
eiSos Calypso Wi-Fi FeatherWing is a development board that offers a secure 2.4GHz Wi-Fi connectivity solution. It is fully compatible to the popular Adafruit Feather line of development boards and extends the Feathers with Wi-Fi connectivity. The Calypso Wi-Fi FeatherWing consists of the Calypso radio module that offers Wi-Fi connectivity based on IEEE 802.11 b/g/n with a fully featured TCP/IP (IPv4 and IPv6) stack. With out-of-the-box support to commonly used network applications like SNTP, HTTP(S), MQTT(S) Calypso offers an easy and secure solution to any IoT application. It has an AT-style command interface on the standard UART and hence can be connected to any of the Feather microcontroller boards.
- 2.4GHz Wi-Fi connection IEEE 802.11 b/g/n
- Easy connect to smart devices and servers
- Handling multiple nodes simultaneously
- Energy saving mode to support battery powered applications
- Supports IPv4 and IPv6
- Out-of the box implementation of network applications like SNTP, DHPv4, DHCPv6, mDNS, HTTP(S), MQTT
- Direct communication to the cloud
- In Adafruit feather form-factor
- Easy to expand with WE FeatherWings and 100s of already existing boards with the feather form-factor
Contents
WE Calypso Wi-Fi FeatherWing, ESD safe bag.
Technical Specifications
Calypso WiFi FeatherWing Board
-
Adafruit Feather line of Development Boards
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate