Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130083
Order Code3500004
Product RangeWIRL-ACCE
Technical Datasheet
19 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.130 |
5+ | € 18.900 |
10+ | € 17.660 |
50+ | € 15.770 |
100+ | € 14.330 |
250+ | € 14.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130083
Order Code3500004
Product RangeWIRL-ACCE
Technical Datasheet
Antenna TypeWhip
Frequency Min868MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain0.9dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeWIRL-ACCE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Whip
Frequency Max
928MHz
Gain
0.9dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
WIRL-ACCE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166