Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 26.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1789205X1
Order Code2843438
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypeIsolated DC/DC Converter
Kit ContentsEval Board MagI3C Module
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MagI³C Power Modules evaluation board for evaluating 1779205x1 MagI³C Power Modules. MagI³C power modules are easy to use DC/DC converter with integrated regulator IC, power inductor and capacitors.
- Input voltage range from 3.3V to 24V
- Output voltage is 5V and output current is 0.2A
- 1779205x1 fixed isolated SIP module
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Power Management
Kit Contents
Eval Board MagI3C Module
Automotive Qualification Standard
-
Silicon Core Number
-
Application Sub Type
Isolated DC/DC Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039