Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No20554
Order Code871965
Also Known AsGTIN UPC EAN: 4010995205546
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No20554
Order Code871965
Also Known AsGTIN UPC EAN: 4010995205546
Technical Datasheet
Socket Type-
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial3/8"
Product Range-
Product Overview
The GRIPPER is a Nut Driver, made of alloy steel housing material. It has 54 spring-loaded hardened steel pins. The Gripper also works on hooks or eyebolts and enables a torque transmission of up to 80Nm.
- DIN 3120, Style C 10
- Replaces Nuts from 7mm to 19mm
- 54 Steel pins Fit Every Nut or Screw with an External Profile
- For Screws up to a Height of 8mm
Applications
Maintenance & Repair
Technical Specifications
Socket Type
-
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
3/8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14