Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No35393.
Order Code2908529
Also Known AsGTIN UPC EAN: 4010995353933
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.200 |
5+ | € 16.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No35393.
Order Code2908529
Also Known AsGTIN UPC EAN: 4010995353933
Technical Datasheet
Kit Contents5 Pcs of Sizes 0.028", 0.035", 0.05", 1/16" & 5/64" Hex Inch L-Keys with Holder
Blade Length80mm
Overall Length191mm
Product Range-
Product Overview
- High quality blade insulation is moulded directly onto the blade
- Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
- Chrome-vanadium-molybdenum steel blades with a hardened black finish
- Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
- Individually tested to 10000V -according to IEC 60900:2004.
Technical Specifications
Kit Contents
5 Pcs of Sizes 0.028", 0.035", 0.05", 1/16" & 5/64" Hex Inch L-Keys with Holder
Overall Length
191mm
Blade Length
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134