Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26865
Order Code3775708
Product RangeWiha - TorqueVario-S
Also Known AsGTIN UPC EAN: 4010995268657
Technical Datasheet
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 220.340 |
3+ | € 215.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 220.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26865
Order Code3775708
Product RangeWiha - TorqueVario-S
Also Known AsGTIN UPC EAN: 4010995268657
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.073ft-lb to 0.442ft-lb
Torque Range N-m0.1N-m to 0.6N-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length127mm
Product RangeWiha - TorqueVario-S
SVHCNo SVHC (16-Jul-2019)
Product Overview
For ESD applications where recommended torque settings are important.
- Torque Range: 0.1 - 0.6Nm
- Multi-component handle made of ESD-safe dissipative material of 106-109 ohm surface resistance
- Handle proportioned to optimise torque setting
- Audible and perceptible click when the pre-set torque has been attained
- Supplied with TorqueVario Handle, Torque-Setter Setting Tool & 1/4" Bit Holder
- Standards: IEC 61340-5-1. EN ISO 6798, BS EN 26789, ASME
Contents
TorqueVario Handle, Torque-Setter Setting Tool & 1/4" Bit Holder
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.1N-m to 0.6N-m
Drive Size - Imperial
-
Product Range
Wiha - TorqueVario-S
Torque Range ft-lb
0.073ft-lb to 0.442ft-lb
Drive Size - Metric
4mm
Overall Length
127mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141