Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No01292
Order Code3288029
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995012922
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No01292
Order Code3288029
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995012922
Technical Datasheet
Torx Tip SizeT20
Blade Length100mm
Overall Length218mm
Product RangeSoftFinish
Product Overview
- Wiha SoftFinish® multi-component handle with roll-off protection
- Blade made from high quality chrome-vanadium-molybdenum steel hardened
- Wiha ChromTop® finish on tip for a perfect fit every time
- Standards : DIN ISO 8764
Technical Specifications
Torx Tip Size
T20
Overall Length
218mm
Blade Length
100mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.795