Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00824
Order Code3775688
Product RangeSoftFinish
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.550 |
3+ | € 14.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00824
Order Code3775688
Product RangeSoftFinish
Technical Datasheet
Tip Size4.5mm
Blade Length125mm
Overall Length236mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size
4.5mm
Overall Length
236mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
125mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645