Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.3825.0
Order Code1055819
Product Range8142 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.3825.0
Order Code1055819
Product Range8142 Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions8Ways
Rated Current0
Rated Voltage0
Block OrientationThrough Hole Vertical
Product Range8142 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
0
Product Range
8142 Series
Pitch Spacing
5mm
Rated Current
0
Block Orientation
Through Hole Vertical
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134