Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.052.4053.1
Order Code1618967
Product RangeRST
Technical Datasheet
88 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.960 |
10+ | € 17.470 |
25+ | € 16.350 |
100+ | € 13.480 |
250+ | € 13.210 |
500+ | € 12.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.052.4053.1
Order Code1618967
Product RangeRST
Technical Datasheet
Product RangeRST
Voltage Rating400VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Product Overview
The RST series 5-pole Connector comes in three variations. The standard version for general mains applications, a version to combine mains and dimming signals and finally a version for low voltage applications. All connectors are mechanically coded. This means that only associated pairs of male and female can be connected with the correct polarity. The colour of the connectors indicates the links that belong together.
Applications
Industrial
Technical Specifications
Product Range
RST
Voltage Rating
400VAC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058287