Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.3353.0
Order Code1218753
Product Range8213 S/3 G OB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 1.010 |
50+ | € 0.769 |
100+ | € 0.749 |
250+ | € 0.664 |
500+ | € 0.622 |
1500+ | € 0.610 |
Price for:Each
Minimum: 10
Multiple: 10
€ 10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.3353.0
Order Code1218753
Product Range8213 S/3 G OB
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range8213 S/3 G OB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 25.350.3353.0 is a 3P3C PCB Pin Header with tin-plated copper alloy contacts. The 8213 S/3 G OB wire-to-board connector comes with a gray thermoplastic insulator and straight pin.
- 4kV Rated impulse voltage
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
250V
Product Range
8213 S/3 G OB
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 25.350.3353.0
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134