Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.330 |
Product Information
Product Overview
Typically Wera designed robust textile belt with 9 sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with „Take it easy“ Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Especially short, stable bit-sockets with all the advantages of the Wera bit technology. Bit sockets with holding function for particularly convenient screwdriving with reduced risk of losing the screw when approaching the workpiece. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.
- 9-piece bit-socket set on a robust textile belt, 3/8"
- In-hex sockets with all the advantages of the Wera bit technology
- In-hex sockets with holding function for screws/bolts
- Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
- Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Technical Specifications
11 Pcs of Sizes TX 10, 15, 20, 25, 27, 30, 40, 45, 50 Hex Bit Sockets, Belt B 0/9 & Hook and Loop Strip
No SVHC (27-Jun-2024)
TORX HF Zyklop
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate