Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 336.990 |
Product Information
Product Overview
10 Piece 1/4" torque wrench set in a robust textile box; torque wrench with slide-over mechanism. Once the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. Setting range of 2 to 12 Nm for controlled clockwise and counterclockwise torque operation. Easy setting and saving of the default value: The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The Torque Lock function allows use as a standard ratchet without torque function. Thus also usable for applications with angles of rotation. Max. breaking torque of the 1/4" square head as per DIN 3122. The return angle of only 5° allows the ratchet to be used even in confined spaces. Included are: Safe-Torque A 1 torque wrench, 1/4" square head, 2-12 Nm, 8 sockets with 1/4" drive and one short extension.
- Slip-over release mechanism - the set torque can never be overtightened
- The torque function can be deactivated and can then be used as a standard ratchet with high loosening moments and applications with defined angles of rotation
- For controlled clockwise and counterclockwise torque operation - tightening and loosening with or without torque
- Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
- After the target torque has been reached, the release angle is only 30°
- The fine toothing with 72 teeth allows for a low return angle of 5°
- 1/4" Square head drive with socket locking
Contents
Torque Wrench, 1/4" Zyklop Sockets: 5.5mm, 6mm, 7mm, 8mm, 10mm, 11mm, 12mm, 13mm, 1/4" Zyklop Extension with Free-Turning Sleeve
Technical Specifications
Wrench
2N-m to 12N-m
0.25"
Wera - Safe-Torque
-
-
244mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate