Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.330 |
5+ | € 20.900 |
10+ | € 20.480 |
Product Information
Product Overview
Wera Bit-Check 6 Impaktor 1, for use in modern impact drivers. Wera's Impaktor bits maximise utilisation of material properties. Using a very special geometry, the bits are designed to meet extreme working demands via the unique TriTorsion system. TriTorsion is the combination of a double torsion zone in the Impaktor holder and also a torsion zone in the Impaktor bit. This system uses the torsion zones to absorb peak loads from modern impact drivers, protecting the drive tip and therefore dramatically extending the service Life of the bits. Impaktor bits also feature miniature Diamond particles, which bite into the screw head preventing cam-out and reducing the contact pressure required, greatly delaying user fatigue in power tool applications. Take it easy tool finder: colour coding in accordance to profile and size, allows for fast & easy selection of the required tool.
- Impaktor bits specifically designed for use in modern impact drivers
- Impaktor technology for a long service Life
- Diamond coated tips prevent cam-out
- Take it easy tool finder system for fast & easy tool selection
- Use with 897/4 IMP Holder for maximum service Life
Contents
PZ2, PZ3, PH2, PH3, TX25, TX30
Technical Specifications
-
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate