Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.660 |
3+ | € 32.580 |
Product Information
Product Overview
05056470001 is a Bit-Check 6 wood TX HF 1 (6 pieces). Bit-Set, particularly suitable for woodworking. With their special geometry and as per the Acument Intellectual Properties specification, the 867/4 TORX® HF bits hold TORX® screws securely on the tool! This is particularly helpful in hard-to-reach work areas where the second hand cannot be used to hold the screw. They are also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws. With Take it easy tool finder: Colour coding by size. The Bit-Check allows a quick overview of the available tools. Unused bits are simply put back in the holder and will not be lost. Easy transport e.g. in the shirt pocket. The Bit-Check can be set up at the work place, which allows for quick access of the tools.
- Particularly for wood applications
- For TORX® socket screws
- Holding function for TORX® screws
- Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws
- 50mm long bits
- With Take it easy tool finder: colour coding by size
- Upright positionable Bit-Checks convince due to their functionality in a minimum of space
- Bit-Check plastic material ensures robustness and durability
Contents
867/4 TORX® HF bits with holding function (2x 05060508001, 2x 05060509001, 1x 05060510001, 1x 050605110011).
Technical Specifications
6 Pieces of TORX Bit-Checks Wood, TX HF 1 Bits Holder
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate