Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05030418001
Order Code2832401
Also Known AsGTIN UPC EAN: 4013288184122 4013288184122
Technical Datasheet
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.250 |
5+ | € 18.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05030418001
Order Code2832401
Also Known AsGTIN UPC EAN: 4013288184122 4013288184122
Technical Datasheet
Drive Size - Metric4.5mm
Blade Length60mm
Blade Length - Metric60mm
Overall Length157mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial2.4"
Overall Length - Imperial6.2"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work.
- Kraftform Micro screwdriver for hexagon head screws
- ESD-safe tool
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Hexagonal anti-roll feature against rolling away
- Chrome-plated
Technical Specifications
Drive Size - Metric
4.5mm
Blade Length - Metric
60mm
Overall Length - Metric
157mm
Blade Length - Imperial
2.4"
Product Range
-
Blade Length
60mm
Overall Length
157mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0714