Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05022641001
Order Code4377890
Technical Datasheet
Kit Contents9 Pieces of 5/64, 3/32, 1/8, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8" Hex L Key Set
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
05022641001 is a 950/9 Hex-Plus multicolour imperial 3 L-key set (9 pieces). This 9 L-keys with plastic sleeve (SPKL) made of round, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their colour coding and size markings. The wear-free material of the clip guarantees easy removal and a secure hold of the L-keys.
- Hex-plus allows socket head screws to live longer
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant size marking
- Wear-resistant clip material for enhanced durability
- Size is 144 x 95 x 30mm
Contents
05022651001/05022652001/05022653001/05022654001/05022655001/05022656001/05022657001/05022658001/05022659001 multicolour L-keys.
Technical Specifications
Kit Contents
9 Pieces of 5/64, 3/32, 1/8, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8" Hex L Key Set
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.474