Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 140.490 |
Product Information
Product Overview
05020235001 is an 8 pieces, 9642 magnetic rail 6003 Joker Imperial 1 ring spanner set. With its combination of the 7.5° offset open end and the double hexagon geometry, the Joker 6003 doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. This makes screwdriving much easier, especially in confined spaces. The slim yet robust ring side is tilted by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With "Take it easy" Tool finder: Colour coding by size. The clip holds the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. Can also be bolted to the wall.
- With its strong magnet, the rail holds securely to metal surfaces, Can also be bolted to the wall
- Clips hold the tools perfectly, especially suitable for tight spaces
- Special open end geometry expands the placement possibilities of the tool
- Low return angle in the open end "takes" the screw every 15°
- Slim ring side with 15° crank, size is 380 x 160 x 45mm
Contents
05020211001/05020212001/05020214001/05020215001/05020218001/05020213001/05020216001/05020217001 joker combination wrench, 05136413001 joker magnetic rail.
Technical Specifications
8 Pieces of 6003 Joker Series Combination Wrench Set & 9610 Joker Series Magnetic Rail
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate