Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.410 |
Product Information
Product Overview
05020234001 is a 5-piece, magnetic rail 6003 joker 2-ring spanner set. With the combination of the 7.5° offset open end and the double hexagon geometry, the joker 6003 doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screw-driving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. This makes screw-driving much easier, especially in confined spaces. The slim yet robust ring side is tilted by 15° to the tool axis. The high-quality surface treatment achieves high and long-lasting corrosion protection. With "take it easy" tool finder colour coding by size. The strip terminals hold the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. Can also be bolted to the wall.
- With its strong magnet, the rail holds securely to metal surfaces
- Clips hold the tools perfectly
- Especially suitable for tight spaces
- Special open end geometry expands the placement possibilities of the tool
- Low return angle in the open end "takes" the screw every 15°
- Slim ring side with 15° crank
Contents
05020200001/05020201001/05020204001/05020208001/05020210001 Joker combination wrench, 05136413001 Joker magnetic rail.
Technical Specifications
5 Pieces of 6003 Joker Series Combination Wrench Set & 9610 Joker Series Magnetic Rail
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate