Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 189.400 |
Product Information
Product Overview
5004281001 is a 8009 zyklop pocket set2 (18 pieces). This compact zyklop ratchet with bit magazine for the pocket. Magnetic direct mounting for ¼" bits and 3/8" sockets. Rapid tool change due to the non-locking mounting. As the head is lockable at 0°, 15° and 90°, the tool can be used as a ratchet and as a ratchet screwdriver. The fine toothing with 72 teeth allows for a low return angle of 5°. Wide range of applications thanks to 12 bits integrated in the handle. The robust ratchet mechanism allows for ample torque. Perfect combination of a Zyklop ratchet with a 12-piece screwdriver set. It features captive and freely swivelling bit magazine for easy removal and secure storage of the bits.
- Freely pivoting ratchet head with 5 predefined locking positions
- Combination drive, bitorsion
- Hex-plus, fine tooth, flexible head
- Take it easy tool finer
- Size is 140 x 110 x 55mm
Contents
8009 Zyklop pocket, 893/1/1 Universal bit holder, 851/1 BTZ bits (05056420001, 05056422001), 855/1 BTZ bits (05056720001, 05056722001), 867/1 BTZ TORX® bits (05066120001, 05066122001, 05066124001, 05066126001), 840/1 BTZ bits (05056683001, 05056685001, 05056687001, 05056684001), 8790 HMB Zyklop 3/8" socket (05003553001, 05003555001, 05003558001), 9468 Zyklop Pocket holster, empty (05136408001), Hook and loop fastener strip 70.
Technical Specifications
18 Pcs of 3x Socket, 2x Philips, 4x Hex, 2x Pozi, 4x Torx, Unv Bit Holder, Pocket Holster & Ratchet
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate