Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXP 120
Order Code2584918
Also Known AsGTIN UPC EAN: 4003019422524
Technical Datasheet
130 In Stock
24 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 244.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 244.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXP 120
Order Code2584918
Also Known AsGTIN UPC EAN: 4003019422524
Technical Datasheet
Supply Voltage VAC24V
Output Power120W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WXP 120 is a soldering iron with power-response heating technology. It works with WX1, WX2, WXA2, WXD2, WXR3 Wxsmart.
- 120W, 24V intelligent hybrid soldering iron
- For small and large components (High Mass) with high energy demand
- All rounder for WX stations, fast reaction time
- Parameter memory such as standby temperatures, automatic switch-off time
- Reduces total costs of ownership due to motion sensor
- Visual process control through LED signal function
- Interchangeable XT soldering tips at low cost prices
- Power response heating technology with improved sensor position
- 14sec approximate heating time (50 to 350°C), ESD safe
- Temperature range from 100 to 450°C
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
-
Output Power
120W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185