Print Page
Product Overview
Pyropen® Jr self-igniting cordless butane soldering iron with self-ignition finger switch - no sparklighter required. Temperature control gives you adjustment equivalent to 15 to 60 watts.
- Knurl release allows you to switch from soldering to hot air in seconds
- Handle can hold approximately 1 hour of butane gas reserve
- 30 second heat-up time
- Protective cap
- Refills with butane lighter gas - Weller cat. no. WB1 or WB2
Applications
Maintenance & Repair
Contents
Includes soldering iron fitted with solder tip WPT 01, hot blow nozzle 4.7mm diameter WHC-01-52 & safety cap for storage with switch off feature
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
500°C
SVHC
No SVHC (17-Dec-2015)
Run Time
1h
Product Range
Pyropen
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12