Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,171.000 |
Product Information
Product Overview
Precise temperature control performance at the soldering tip is guaranteed by the digital control electrotechnology together with superior- quality sensor and heat-transfer technology. High-speed measured-value acquisition provides for maximum temperature precision and optimum dynamic temperature performance in load situations.
- 400 watts of power over 3 independently controlled channels
- Air and vacuum ports allow the use of up to 3 tools simultaneously
- Compatible with high speed micro tools WMRP and WMRT
- New HAP200 200 watt hot air pencil for efficient lead-free rework
- USB port allows the use of included PC software for data logging
- WRK desoldering set allows components removal up to 30 x 30mm
- WVP vacuum pen allows easy handling of components
- Large, intuitive LCD display shows critical functions for 3 channels
Applications
Maintenance & Repair
Contents
WR 3M repair station, HAP 200 Hot-air pencil with WDH 30 Safety rest, DSX 80 Desoldering iron with WDH 30 safety rest and WP 80 soldering iron with WDH 10 Stop + go Safety rest.
Technical Specifications
230V
360W
WR 3M
550°C
WR3M Power Supply, HAP 200 Hot Air Pencil with WDH 30 Safety Rest, DSX 120 Desoldering Iron with WDH 30 Safety Rest, WP 120 Soldering Iron with WDH 10 Stop + Go Safety Rest
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate