Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,850.000 |
Product Information
Product Overview
T0053458699 is a heavy duty rework kit for every purpose. A new soldering kit. Streamlined rework system designed for the most demanding tasks in the electronics, medical, aerospace, and automotive industries. It offers the fastest heat-up and recovery times, full tip-to-station process control with the new smart tools. World-class connectivity, an easy-to-use colour touch screen and cybersecurity complete the package.
- Extremely fast 7sec heat-up time deliver excellent heat transfer, recovery time in soldering process
- Full process control
- Perfect for heavy duty applications
- All-in-one Wxsmart soldering station for all your heavy duty applications
- TLS encryption and two-factor authentication (2FA)
- WXsmart station and all the connected tools are fully ESD safe
Contents
T0053451699 WXsmart 2 channel, 300W soldering station, T0051321399 WXUTS SET 150W ultra soldering tweezers including tip RTWUS 015 B and safety rest WSR 210, T0052923599 WXUPS MS ultra soldering iron for heavy duty tips 150W, T0050113299 RTUS 032 S MS ultra soldering tip (chisel 3.2 x 0.8mm, T0051517499N WSR 200 safety rest, T0053450299 WCTH tip holder.
Technical Specifications
230V
300W
WXSmart
No SVHC (17-Dec-2015)
450°C
WXsmart Soldering Station, Tweezers Set, Soldering Iron, Soldering Tip, Safety Rest, Tip Holder
EU, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate