Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoWDU 4N
Order Code1131872
Also Known As1042600000
Technical Datasheet
158 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.470 |
10+ | € 1.290 |
100+ | € 1.260 |
500+ | € 1.240 |
1000+ | € 1.210 |
2500+ | € 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWDU 4N
Order Code1131872
Also Known As1042600000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage500V
No. of Levels1
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The WDU 4N is a 2-position 1-level feed-through Terminal Block with Wemid construction and dark beige color. Screw connection for screwable cross-connection, on-end without connector, TS35 mounting rail, snap-on type mounting. Right open side, 6mm² conductor cross-section, on-side connection direction, M3 clamping screw, A4 gauge and 26 to 10AWG wire size.
- UL94V-0 Flammability rating
- 6kV Rated surge voltage
- 1mΩ Volume resistance
- 0.5 to 1Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
28AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for WDU 4N
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635