Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIL-M23-GS-S-7/12
Order Code1961165
Technical Datasheet
Product Range-
Shell TypeSolid Shell Right Angle Plug
For Use WithM23 Series Signal Transmission Inserts and Contacts
Connector Body MaterialCopper Alloy Body
Connector Shell Size-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
For Use With
M23 Series Signal Transmission Inserts and Contacts
Connector Shell Size
-
Shell Type
Solid Shell Right Angle Plug
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152