Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAIE-M23-L-VW
Order Code1961205
Also Known As1170300000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIE-M23-L-VW
Order Code1961205
Also Known As1170300000
Technical Datasheet
Product Range-
Shell TypeWall Mount Receptacle
For Use WithM23 Series Power Transmission Inserts and Contacts
Connector Body MaterialCopper Alloy Body
Connector Shell Size-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
For Use With
M23 Series Power Transmission Inserts and Contacts
Connector Shell Size
-
Shell Type
Wall Mount Receptacle
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024