Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-SE-6
Order Code1961173
Also Known As1170000000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-SE-6
Order Code1961173
Also Known As1170000000
Technical Datasheet
Product Range-
No. of Contacts6Contacts
Contact GenderPin
Contact Termination TypeCrimp / Solder
Contact Plating-
For Use WithM23 Series Signal Transmission Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
6Contacts
Contact Termination Type
Crimp / Solder
For Use With
M23 Series Signal Transmission Housings
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003