Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 MFSXXXX-0150
Order Code2899401
Product RangeRockStar ModuPlug Series
Also Known As2453550150
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 115.350 |
5+ | € 113.040 |
10+ | € 110.740 |
25+ | € 108.430 |
50+ | € 106.120 |
100+ | € 103.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 115.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 MFSXXXX-0150
Order Code2899401
Product RangeRockStar ModuPlug Series
Also Known As2453550150
Technical Datasheet
Connector to ConnectorM12 Circular Plug to M12 Circular Receptacle
Connector Type ACircular 4 Position Plug
Connector Type BCircular 4 Position Receptacle
No. of Positions4Ways
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourGreen
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Connector to Connector
M12 Circular Plug to M12 Circular Receptacle
Connector Type B
Circular 4 Position Receptacle
Cable Length - Imperial
4.9ft
Jacket Colour
Green
SVHC
No SVHC (16-Jan-2020)
Connector Type A
Circular 4 Position Plug
No. of Positions
4Ways
Cable Length - Metric
1.5m
Product Range
RockStar ModuPlug Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123