Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HA 16 FC
Order Code2899358
Product RangeRockStar HA
Also Known As1873880000
Technical Datasheet
17 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.820 |
10+ | € 9.510 |
25+ | € 8.520 |
100+ | € 8.350 |
250+ | € 8.180 |
500+ | € 8.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HA 16 FC
Order Code2899358
Product RangeRockStar HA
Also Known As1873880000
Technical Datasheet
Product RangeRockStar HA
No. of Contacts16Contacts
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell Size5
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
Wire Size AWG Max12AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar HA
Heavy Duty Connector Type
Insert
Rectangular Shell Size
5
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Wire Size AWG Max
12AWG
Contact Material
Copper Alloy
No. of Contacts
16Contacts
No. of Contacts
16+PE Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
20AWG
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for HDC HA 16 FC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036