Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDEK 5 FWZ L1-PE
Order Code5541864
Also Known As0354361187
Technical Datasheet
2 In Stock
1,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.630 |
10+ | € 25.320 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€ 32.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDEK 5 FWZ L1-PE
Order Code5541864
Also Known As0354361187
Technical Datasheet
Accessory TypeHoizontal, 5 x 5mm
For Use WithWeidmuller Terminal Blocks
LegendL1-PE
Pitch Spacing-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The DEK 5 FWZ L1-PE is a black on white Mixed Marker made of polyamide.
Applications
Security, Safety
Technical Specifications
Accessory Type
Hoizontal, 5 x 5mm
Legend
L1-PE
Product Range
-
For Use With
Weidmuller Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903