Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/8
Order Code3034112
Also Known As1707520000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
42+ | € 6.320 |
Price for:Each
Minimum: 42
Multiple: 42
€ 265.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/8
Order Code3034112
Also Known As1707520000
Technical Datasheet
Product Range-
No. of Contacts8Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, Pluggable
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min26AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
-
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
26AWG
Contact Material
Copper
No. of Contacts
8Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012