Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBL 3.5/12
Order Code1131808
Also Known As1597460000
Technical Datasheet
36 In Stock
588 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.570 |
10+ | € 9.670 |
25+ | € 8.770 |
100+ | € 7.210 |
250+ | € 6.850 |
500+ | € 6.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBL 3.5/12
Order Code1131808
Also Known As1597460000
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions12Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BL 3.5/12 is a 12-pole 3.5mm Pluggable Terminal Block with clamping-yoke screw for wire connection and straight (180°) outlet direction. The female plug provides space for labelling and can be coded. Orange colour, M2 clamping screw, 6mm stripping length and Cu-Leg tinned contacts. The BL 3.50/12/180 SN OR BX 1597460000 PCB plug-in connector accepts 28AWG minimum to 14AWG maximum wire size.
- PBT insulator
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
12Ways
Wire Size (AWG)
22AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Alternatives for BL 3.5/12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01