Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No902000000
Order Code972289
Also Known As9020000000
Technical Datasheet
5 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 247.480 |
3+ | € 242.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 247.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No902000000
Order Code972289
Also Known As9020000000
Technical Datasheet
Crimp Tool TypeHand
For Use WithWeidmuller 0.5-2.5mm² Wire-End Ferrules
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 902000000 from Weidmuller is a STRIPAX PLUS 2.5 hand crimp tool without interchangeable inserts. This tool performs cutting, stripping and crimping actions. It is used for crimping 0.5mm² to 2.5mm² wire end ferrules.
- Length of 210mm (8.268inch)
- Weight of 260g
- EAC approved
Applications
Industrial
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Weidmuller 0.5-2.5mm² Wire-End Ferrules
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3