Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9012600000
Order Code7685530
Also Known AsPZ 16
Technical Datasheet
5 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 198.300 |
3+ | € 194.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 198.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9012600000
Order Code7685530
Also Known AsPZ 16
Technical Datasheet
Crimp Tool TypeHand
For Use WithWeidmuller PZ16 6-16mm² Wire End ferrules
Product Range-
Product Overview
The 9012600000 is a Crimp Tool for use with 6 to 16mm² wire end ferrules with and without plastic collars. It features ratchet precise crimping, release option in the event of incorrect operation, three crimping stations corresponding to the conductor cross-sections, wire-end ferrule insertion from the side, complies with Euro-Norm EN 60947-1, approval according to VG 95211.
- 200mm Length
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Weidmuller PZ16 6-16mm² Wire End ferrules
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.460849