Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7940045760
Order Code2820770
Product RangeACT20P
Also Known AsACT20P-UI-2RCO-DC-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 345.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 345.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940045760
Order Code2820770
Product RangeACT20P
Also Known AsACT20P-UI-2RCO-DC-S
Technical Datasheet
Signal Conditioner InputCurrent, Potentiometer, RTD, Thermocouple, Voltage
Signal Conditioner OutputDigital
No. of Output Channels2Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage60VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20P
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Current, Potentiometer, RTD, Thermocouple, Voltage
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Digital
Accuracy
0.1%
Supply Voltage
60VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121