Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2082770000
Order Code2915677
Technical Datasheet
Product Range-
Current Rating25mA
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max30mA
Trip Time0
SVHCLead
Technical Specifications
Product Range
-
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
0
Current Rating
25mA
Supply Voltage
24VDC
Load Current Max
30mA
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834
Product traceability