Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1918740000
Order Code1809154
Also Known AsPDK 2.5/4N-L
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 3.390 |
Price for:Each
Minimum: 50
Multiple: 50
€ 169.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1918740000
Order Code1809154
Also Known AsPDK 2.5/4N-L
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing5.1mm
Connector TypeTerminal Block, DIN Rail
Connector MountingDIN Rail Mount
Wire Size AWG Max10AWG
Wire Size AWG Min26AWG
Contact Plating-
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Pitch Spacing
5.1mm
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
26AWG
Contact Material
-
No. of Contacts
4Contacts
Connector Type
Terminal Block, DIN Rail
Wire Size AWG Max
10AWG
Contact Plating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017